ECS-2033-130-BN | |
---|---|
DigiKey Part Number | XC1427TR-ND - Tape & Reel (TR) XC1427CT-ND - Cut Tape (CT) XC1427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-130-BN |
Description | XTAL OSC XO 13.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-130-BN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥22.63500 | ¥226.35 |
50 | ¥21.55920 | ¥1,077.96 |
100 | ¥18.86470 | ¥1,886.47 |
500 | ¥18.32526 | ¥9,162.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.86990 | ¥7,869.90 |
3,000 | ¥7.46978 | ¥22,409.34 |
5,000 | ¥7.20300 | ¥36,015.00 |
10,000 | ¥6.93622 | ¥69,362.20 |