TPS2062CDR | ||
---|---|---|
DigiKey Part Number | 296-41721-2-ND - Tape & Reel (TR) 296-41721-1-ND - Cut Tape (CT) 296-41721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2062CDR | |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2062CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.06040 | ¥126.51 |
100 | ¥4.15560 | ¥415.56 |
250 | ¥3.88468 | ¥971.17 |
500 | ¥3.43314 | ¥1,716.57 |
1,000 | ¥3.18112 | ¥3,181.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.18112 | ¥7,952.80 |