STB3NK60ZT4 | ||
---|---|---|
DigiKey Part Number | 497-STB3NK60ZT4TR-ND - Tape & Reel (TR) 497-STB3NK60ZT4CT-ND - Cut Tape (CT) 497-STB3NK60ZT4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STB3NK60ZT4 | |
Description | MOSFET N-CH 600V 2.4A D2PAK | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 2.4A (Tc) 45W (Tc) Surface Mount D2PAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6Ohm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 311 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79600 | ¥57.96 |
100 | ¥4.50940 | ¥450.94 |
500 | ¥3.82260 | ¥1,911.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.11389 | ¥3,113.89 |
2,000 | ¥2.93131 | ¥5,862.62 |
5,000 | ¥2.79174 | ¥13,958.70 |
10,000 | ¥2.66288 | ¥26,628.80 |
25,000 | ¥2.65778 | ¥66,444.50 |