MP5095GJ-P | ||
---|---|---|
DigiKey Part Number | 1589-MP5095GJ-PTR-ND - Tape & Reel (TR) 1589-MP5095GJ-PCT-ND - Cut Tape (CT) 1589-MP5095GJ-PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MP5095GJ-P | |
Description | IC PWR SWTCH P-CHAN 2:2 TSOT23-8 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 2:2 P-Channel 2.3A TSOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MP5095GJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 5.5V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59040 | ¥214.76 |
100 | ¥7.05590 | ¥705.59 |
250 | ¥6.59572 | ¥1,648.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.82896 | ¥2,914.48 |
1,000 | ¥4.60175 | ¥4,601.75 |
2,500 | ¥4.29497 | ¥10,737.43 |
5,000 | ¥4.08021 | ¥20,401.05 |
12,500 | ¥3.92683 | ¥49,085.38 |