2 Circuit IC Switch 4:1 6.2Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit IC Switch 4:1 6.2Ohm 16-TSSOP
TMUX1574PWR

TMUX6209PWR

DigiKey Part Number
296-TMUX6209PWRTR-ND - Tape & Reel (TR)
296-TMUX6209PWRCT-ND - Cut Tape (CT)
296-TMUX6209PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX6209PWR
Description
IC SW DP4T 6.2OHM 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 6.2Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6209PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 290ns
Manufacturer
Texas Instruments
-3db Bandwidth
52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
15pF, 68pF
Switch Circuit
DP4T
Current - Leakage (IS(off)) (Max)
400pA
Multiplexer/Demultiplexer Circuit
4:1
Crosstalk
-85dB @ 100kHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
6.2Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
700mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 36V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.40000¥56.40
10¥43.40100¥434.01
25¥40.14920¥1,003.73
100¥36.57410¥3,657.41
250¥35.39064¥8,847.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.30038¥64,600.76
Manufacturers Standard Package