1 Circuit IC Switch 8:1 6.2Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 8:1 6.2Ohm 16-TSSOP
TMUX1574PWR

TMUX6208PWR

DigiKey Part Number
296-TMUX6208PWRTR-ND - Tape & Reel (TR)
296-TMUX6208PWRCT-ND - Cut Tape (CT)
296-TMUX6208PWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMUX6208PWR
Description
IC SWITCH SP8TX1 6.2OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 6.2Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX6208PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
200ns, 290ns
Manufacturer
Texas Instruments
-3db Bandwidth
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
2pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
15pF, 138pF
Switch Circuit
SP8T
Current - Leakage (IS(off)) (Max)
40pA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-65dB @ 1MHz
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
6.2Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 36V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.75000¥54.75
10¥42.13600¥421.36
25¥38.98160¥974.54
100¥35.50890¥3,550.89
250¥35.39064¥8,847.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥31.35942¥62,718.84
Manufacturers Standard Package