


TMUX6212PWR | |
|---|---|
DigiKey Part Number | 296-TMUX6212PWRTR-ND - Tape & Reel (TR) 296-TMUX6212PWRCT-ND - Cut Tape (CT) 296-TMUX6212PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6212PWR |
Description | IC SPST 3.1 OHM 4CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6212PWR Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 220ns |
Manufacturer Texas Instruments | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection 78pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 28pF, 45pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 50pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -93dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 3.1Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.97000 | ¥47.97 |
| 10 | ¥36.74400 | ¥367.44 |
| 25 | ¥33.93680 | ¥848.42 |
| 100 | ¥30.84870 | ¥3,084.87 |
| 250 | ¥30.55732 | ¥7,639.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥27.15817 | ¥54,316.34 |









