New Product
4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
TMUX1574PWR

TMUX5412PWR

DigiKey Part Number
296-TMUX5412PWRTR-ND - Tape & Reel (TR)
296-TMUX5412PWRCT-ND - Cut Tape (CT)
296-TMUX5412PWRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TMUX5412PWR
Description
50V, 21 RON, 1:1 (SPST), 4 CHANN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 26Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 25V
Manufacturer
Texas Instruments
Switch Time (Ton, Toff) (Max)
250ns, 110ns
Series
-3db Bandwidth
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Charge Injection
13pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Switch Circuit
SPST - Closed
Current - Leakage (IS(off)) (Max)
20nA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
26Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
200mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
4.5V ~ 50V
Supplier Device Package
16-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,638
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.43000¥19.43
10¥14.36000¥143.60
25¥13.08920¥327.23
100¥11.69330¥1,169.33
250¥11.02848¥2,757.12
500¥10.67072¥5,335.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.89000¥29,670.00
6,000¥9.69053¥58,143.18
9,000¥9.59067¥86,316.03
Manufacturers Standard Package