
BY25Q40AWTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q40AWTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q40AWTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q40AWTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q40AWTIG(R) |
Description | IC FLASH 4MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 85 MHz 17 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3ms |
Part Status Active | Access Time 17 ns |
DigiKey Programmable Verified | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q40AWTIG(T) | BYTe Semiconductor | 9,959 | 5369-BY25Q40AWTIG(T)-ND | ¥1.61000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.61000 | ¥1.61 |
| 10 | ¥1.49400 | ¥14.94 |
| 25 | ¥1.46000 | ¥36.50 |
| 50 | ¥1.43140 | ¥71.57 |
| 100 | ¥1.40360 | ¥140.36 |
| 250 | ¥1.36444 | ¥341.11 |
| 500 | ¥1.33472 | ¥667.36 |
| 1,000 | ¥1.30485 | ¥1,304.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.24480 | ¥4,979.20 |
| 8,000 | ¥1.21486 | ¥9,718.88 |
| 12,000 | ¥1.19744 | ¥14,369.28 |
| 20,000 | ¥1.17562 | ¥23,512.40 |
| 28,000 | ¥1.16135 | ¥32,517.80 |
| 40,000 | ¥1.14631 | ¥45,852.40 |











