Zener Diode 26 V 470 mW ±2.5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ26-7

DigiKey Part Number
31-DDZ26-7TR-ND - Tape & Reel (TR)
31-DDZ26-7CT-ND - Cut Tape (CT)
31-DDZ26-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ26-7
Description
DIODE ZENER 26V 470MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 26 V 470 mW ±2.5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.5%
Supplier Device Package
SOD-123
Power - Max
470 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73600¥73.60
500¥0.53838¥269.19
1,000¥0.47412¥474.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39211¥1,176.33
6,000¥0.35070¥2,104.20
9,000¥0.32956¥2,966.04
15,000¥0.30579¥4,586.85
21,000¥0.29169¥6,125.49
30,000¥0.27799¥8,339.70
Manufacturers Standard Package