6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP116NAIDRVR

DigiKey Part Number
296-48306-2-ND - Tape & Reel (TR)
296-48306-1-ND - Cut Tape (CT)
296-48306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP116NAIDRVR
Description
SENSOR DIGITAL -55C-125C 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 16 b 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TMP116NAIDRVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-55°C ~ 125°C
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.9V ~ 5.5V
Resolution
16 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±0.4°C
Test Condition
-10°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,159
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.09900¥130.99
25¥11.94760¥298.69
100¥10.67830¥1,067.83
250¥10.07252¥2,518.13
500¥9.70734¥4,853.67
1,000¥9.40700¥9,407.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.81500¥29,445.00
6,000¥9.61773¥57,706.38
9,000¥9.51896¥85,670.64
Manufacturers Standard Package