
TLV7081YKAR | |
|---|---|
DigiKey Part Number | 296-50205-2-ND - Tape & Reel (TR) 296-50205-1-ND - Cut Tape (CT) 296-50205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7081YKAR |
Description | IC COMPARATOR 1 GEN PUR 4DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV7081YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV | |
Current - Input Bias (Max) | 3pA | |
Current - Output (Typ) | 45mA | |
Current - Quiescent (Max) | 470nA | |
CMRR, PSRR (Typ) | 75dB PSRR | |
Propagation Delay (Max) | 4µs | |
Hysteresis | 10mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58900 | ¥35.89 |
| 25 | ¥3.21840 | ¥80.46 |
| 100 | ¥2.81000 | ¥281.00 |
| 250 | ¥2.61380 | ¥653.45 |
| 500 | ¥2.49588 | ¥1,247.94 |
| 1,000 | ¥2.39872 | ¥2,398.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.27873 | ¥6,836.19 |
| 6,000 | ¥2.22001 | ¥13,320.06 |
| 9,000 | ¥2.19062 | ¥19,715.58 |
| 15,000 | ¥2.15802 | ¥32,370.30 |
| 21,000 | ¥2.13898 | ¥44,918.58 |
| 30,000 | ¥2.12066 | ¥63,619.80 |








