G3B15AP | ||
---|---|---|
DigiKey Part Number | 360-2793-ND | |
Manufacturer | ||
Manufacturer Product Number | G3B15AP | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | G3B15AP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.64000 | ¥62.64 |
10 | ¥56.26700 | ¥562.67 |
25 | ¥53.66960 | ¥1,341.74 |
40 | ¥51.35975 | ¥2,054.39 |
80 | ¥49.34025 | ¥3,947.22 |
230 | ¥46.74365 | ¥10,751.04 |
440 | ¥43.28136 | ¥19,043.80 |
945 | ¥41.26148 | ¥38,992.10 |