TLV2771IDBVR | ||
---|---|---|
DigiKey Part Number | 296-1347-2-ND - Tape & Reel (TR) 296-1347-1-ND - Cut Tape (CT) 296-1347-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2771IDBVR | |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2771IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10.5V/µs | |
Gain Bandwidth Product | 5.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
10 | ¥16.81300 | ¥168.13 |
25 | ¥15.85720 | ¥396.43 |
100 | ¥13.51010 | ¥1,351.01 |
250 | ¥12.68576 | ¥3,171.44 |
500 | ¥11.10018 | ¥5,550.09 |
1,000 | ¥9.19726 | ¥9,197.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.56298 | ¥25,688.94 |
6,000 | ¥8.24584 | ¥49,475.04 |