S25FL512SAGBAEA10 | ||
---|---|---|
DigiKey Part Number | 448-S25FL512SAGBAEA10-ND | |
Manufacturer | ||
Manufacturer Product Number | S25FL512SAGBAEA10 | |
Description | IC FLASH 512MBIT SPI/QUAD 24BGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 24-BGA (8x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥623.09000 | ¥623.09 |
10 | ¥560.92800 | ¥5,609.28 |
25 | ¥548.63720 | ¥13,715.93 |
40 | ¥537.07200 | ¥21,482.88 |
80 | ¥470.20788 | ¥37,616.63 |