
ZHT431FMTA | |
|---|---|
DigiKey Part Number | ZHT431FMTR-ND - Tape & Reel (TR) ZHT431FMCT-ND - Cut Tape (CT) ZHT431FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZHT431FMTA |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 67ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 20 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.89600 | ¥48.96 |
| 25 | ¥4.40280 | ¥110.07 |
| 100 | ¥3.86370 | ¥386.37 |
| 250 | ¥3.60572 | ¥901.43 |
| 500 | ¥3.45040 | ¥1,725.20 |
| 1,000 | ¥3.32255 | ¥3,322.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.16454 | ¥9,493.62 |
| 6,000 | ¥3.08722 | ¥18,523.32 |
| 9,000 | ¥3.04850 | ¥27,436.50 |
| 15,000 | ¥3.00560 | ¥45,084.00 |
| 21,000 | ¥2.98052 | ¥62,590.92 |











