OPA2341DGSA/250 | |
---|---|
DigiKey Part Number | 296-32183-2-ND - Tape & Reel (TR) 296-32183-1-ND - Cut Tape (CT) 296-32183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2341DGSA/250 |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2341DGSA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥29.72000 | ¥297.20 |
25 | ¥28.09760 | ¥702.44 |
100 | ¥24.35130 | ¥2,435.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.10228 | ¥5,775.57 |
500 | ¥20.72960 | ¥10,364.80 |
1,250 | ¥17.48283 | ¥21,853.54 |
2,500 | ¥16.60864 | ¥41,521.60 |