ISO7320CQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-43274-2-ND - Tape & Reel (TR) 296-43274-1-ND - Cut Tape (CT) 296-43274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7320CQDRQ1 | |
Description | DGTL ISO 3000VRMS 2CH 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7320CQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 57ns, 57ns | |
Pulse Width Distortion (Max) | 4ns | |
Rise / Fall Time (Typ) | 2.4ns, 2.1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.55200 | ¥285.52 |
25 | ¥26.99120 | ¥674.78 |
100 | ¥23.39280 | ¥2,339.28 |
250 | ¥22.19348 | ¥5,548.37 |
500 | ¥19.91420 | ¥9,957.10 |
1,000 | ¥16.79503 | ¥16,795.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.95530 | ¥39,888.25 |
5,000 | ¥15.35548 | ¥76,777.40 |