Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input

LMZ35003RKGT

DigiKey Part Number
296-37034-2-ND - Tape & Reel (TR)
296-37034-1-ND - Cut Tape (CT)
296-37034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ35003RKGT
Description
DC DC CONVERTER 2.5-15V 38W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ35003RKGT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, OTP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
93%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
41-BQFN Module
Number of Outputs
1
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Voltage - Input (Min)
7V
Supplier Device Package
41-B1QFN (11x9)
Voltage - Input (Max)
50V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
2.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.27000¥150.27
5¥144.72400¥723.62
10¥142.37600¥1,423.76
25¥139.33280¥3,483.32
50¥137.06860¥6,853.43
100¥134.83730¥13,483.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥131.94116¥32,985.29
500¥129.78816¥64,894.08
Manufacturers Standard Package