TLV2362IDR | ||
---|---|---|
DigiKey Part Number | 296-15029-2-ND - Tape & Reel (TR) 296-15029-1-ND - Cut Tape (CT) 296-15029-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV2362IDR | |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV2362IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.93500 | ¥59.35 |
25 | ¥5.57920 | ¥139.48 |
100 | ¥4.55210 | ¥455.21 |
250 | ¥4.22816 | ¥1,057.04 |
500 | ¥3.59848 | ¥1,799.24 |
1,000 | ¥2.87877 | ¥2,878.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.60890 | ¥6,522.25 |
5,000 | ¥2.42898 | ¥12,144.90 |
12,500 | ¥2.33901 | ¥29,237.62 |
25,000 | ¥2.24905 | ¥56,226.25 |