BCX19,215 | ||
---|---|---|
DigiKey Part Number | 1727-4907-2-ND - Tape & Reel (TR) 1727-4907-1-ND - Cut Tape (CT) 1727-4907-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCX19,215 | |
Description | TRANS NPN 45V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BCX19,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.56100 | ¥15.61 |
100 | ¥0.76260 | ¥76.26 |
500 | ¥0.63592 | ¥317.96 |
1,000 | ¥0.44178 | ¥441.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38289 | ¥1,148.67 |
6,000 | ¥0.35518 | ¥2,131.08 |
9,000 | ¥0.29454 | ¥2,650.86 |
30,000 | ¥0.28934 | ¥8,680.20 |
75,000 | ¥0.25988 | ¥19,491.00 |
150,000 | ¥0.22523 | ¥33,784.50 |