
HM0068ANL | |
|---|---|
DigiKey Part Number | 553-3324-5-ND |
Manufacturer | |
Manufacturer Product Number | HM0068ANL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM0068ANL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.500" L x 0.347" W (12.70mm x 8.81mm) |
Part Status Active | Height - Seated (Max) 0.082" (2.08mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -40°C ~ 105°C |
Inductance 350µH |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.80000 | ¥73.80 |
| 10 | ¥66.61800 | ¥666.18 |
| 40 | ¥62.56200 | ¥2,502.48 |
| 80 | ¥60.61150 | ¥4,848.92 |
| 120 | ¥59.49483 | ¥7,139.38 |
| 280 | ¥57.21889 | ¥16,021.29 |
| 520 | ¥55.60462 | ¥28,914.40 |
| 1,000 | ¥53.94298 | ¥53,942.98 |












