25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

LFXTAL063334

DigiKey Part Number
1923-LFXTAL063334TR-ND - Tape & Reel (TR)
1923-LFXTAL063334CT-ND - Cut Tape (CT)
1923-LFXTAL063334DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL063334
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL063334 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-25.000MHZ-D2X-T3Abracon LLC719535-10941-1-ND¥7.53000Similar
ECS-250-10-37-JTN-TRECS Inc.706XC2645CT-ND¥4.22000Similar
In-Stock: 3,379
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.90400¥49.04
25¥4.64120¥116.03
50¥4.44920¥222.46
100¥4.26480¥426.48
250¥4.03344¥1,008.36
500¥3.86656¥1,933.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.70661¥3,706.61
2,000¥3.55333¥7,106.66
3,000¥3.46667¥10,400.01
5,000¥3.36050¥16,802.50
7,000¥3.29238¥23,046.66
10,000¥3.22173¥32,217.30
Manufacturers Standard Package