BST51,135 | ||
---|---|---|
DigiKey Part Number | 1727-5496-2-ND - Tape & Reel (TR) 1727-5496-1-ND - Cut Tape (CT) 1727-5496-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BST51,135 | |
Description | TRANS NPN DARL 60V 1A SOT89 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.83500 | ¥48.35 |
100 | ¥3.34700 | ¥334.70 |
500 | ¥2.79644 | ¥1,398.22 |
1,000 | ¥2.37997 | ¥2,379.97 |
2,000 | ¥2.11966 | ¥4,239.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.17406 | ¥4,696.24 |
8,000 | ¥1.11437 | ¥8,914.96 |
12,000 | ¥1.03477 | ¥12,417.24 |
28,000 | ¥1.01089 | ¥28,304.92 |