BCX19,235 | ||
---|---|---|
DigiKey Part Number | 1727-BCX19,235TR-ND - Tape & Reel (TR) 1727-BCX19,235CT-ND - Cut Tape (CT) 1727-BCX19,235DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCX19,235 | |
Description | TRANS NPN 45V 0.5A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | BCX19,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.57600 | ¥15.76 |
100 | ¥0.77000 | ¥77.00 |
500 | ¥0.64214 | ¥321.07 |
1,000 | ¥0.44610 | ¥446.10 |
2,000 | ¥0.38662 | ¥773.24 |
5,000 | ¥0.35865 | ¥1,793.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.26217 | ¥2,621.70 |
30,000 | ¥0.25755 | ¥7,726.50 |
50,000 | ¥0.23133 | ¥11,566.50 |
100,000 | ¥0.20511 | ¥20,511.00 |
250,000 | ¥0.20049 | ¥50,122.50 |