SMCJ30CA-13-F | ||
---|---|---|
DigiKey Part Number | SMCJ30CA-FDITR-ND - Tape & Reel (TR) SMCJ30CA-FDICT-ND - Cut Tape (CT) SMCJ30CA-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ30CA-13-F | |
Description | TVS DIODE 30VWM 48.4VC SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 31A Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMCJ30CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.98200 | ¥39.82 |
100 | ¥2.75420 | ¥275.42 |
500 | ¥2.30108 | ¥1,150.54 |
1,000 | ¥2.15495 | ¥2,154.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.15495 | ¥6,464.85 |