SMBJ30A-E3/52 | ||
---|---|---|
DigiKey Part Number | SMBJ30A-E3/52GITR-ND - Tape & Reel (TR) SMBJ30A-E3/52GICT-ND - Cut Tape (CT) SMBJ30A-E3/52GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ30A-E3/52 | |
Description | TVS DIODE 30VWM 48.4VC DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.22890 | ¥122.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.08932 | ¥816.99 |
1,500 | ¥0.84772 | ¥1,271.58 |
2,250 | ¥0.75871 | ¥1,707.10 |
5,250 | ¥0.74175 | ¥3,894.19 |
18,750 | ¥0.65698 | ¥12,318.38 |
37,500 | ¥0.64850 | ¥24,318.75 |
75,000 | ¥0.58753 | ¥44,064.75 |