TLV1117-50CDCYRG3 | |
---|---|
DigiKey Part Number | 296-50544-2-ND - Tape & Reel (TR) 296-50544-1-ND - Cut Tape (CT) 296-50544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50CDCYRG3 |
Description | IC REG LINEAR 5V 800MA SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50CDCYRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80240 | ¥95.06 |
100 | ¥3.04160 | ¥304.16 |
250 | ¥2.82400 | ¥706.00 |
500 | ¥2.38958 | ¥1,194.79 |
1,000 | ¥1.84653 | ¥1,846.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25948 | ¥3,148.70 |
5,000 | ¥1.17821 | ¥5,891.05 |
12,500 | ¥1.09696 | ¥13,712.00 |
25,000 | ¥1.04008 | ¥26,002.00 |
62,500 | ¥1.01570 | ¥63,481.25 |