TL7660IDGKT | ||
---|---|---|
DigiKey Part Number | 296-TL7660IDGKTTR-ND - Tape & Reel (TR) 296-TL7660IDGKTCT-ND - Cut Tape (CT) 296-TL7660IDGKTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL7660IDGKT | |
Description | IC REG CHARGE PUMP INV 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TL7660IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.57000 | ¥20.57 |
10 | ¥18.49500 | ¥184.95 |
25 | ¥17.45000 | ¥436.25 |
100 | ¥14.86620 | ¥1,486.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.95892 | ¥3,489.73 |
500 | ¥12.21412 | ¥6,107.06 |
1,250 | ¥10.12022 | ¥12,650.27 |
2,500 | ¥9.42229 | ¥23,555.73 |
6,250 | ¥9.07331 | ¥56,708.19 |