INA186A2QDCKRQ1 | ||
---|---|---|
DigiKey Part Number | 296-INA186A2QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA186A2QDCKRQ1CT-ND - Cut Tape (CT) 296-INA186A2QDCKRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA186A2QDCKRQ1 | |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA186A2QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.54200 | ¥115.42 |
25 | ¥10.95800 | ¥273.95 |
100 | ¥9.00150 | ¥900.15 |
250 | ¥8.41424 | ¥2,103.56 |
500 | ¥7.43570 | ¥3,717.85 |
1,000 | ¥5.87034 | ¥5,870.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.47897 | ¥16,436.91 |
6,000 | ¥5.20504 | ¥31,230.24 |
15,000 | ¥5.00935 | ¥75,140.25 |