NCV21801SN2T1G | ||
---|---|---|
DigiKey Part Number | 488-NCV21801SN2T1GTR-ND - Tape & Reel (TR) 488-NCV21801SN2T1GCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NCV21801SN2T1G | |
Description | NCV21801 - PRECISION OP AMPLIFIE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 1 Circuit 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 75µA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.37800 | ¥113.78 |
25 | ¥10.80360 | ¥270.09 |
100 | ¥8.29470 | ¥829.47 |
250 | ¥7.33028 | ¥1,832.57 |
500 | ¥6.94446 | ¥3,472.23 |
1,000 | ¥5.40118 | ¥5,401.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.13114 | ¥15,393.42 |
6,000 | ¥4.93825 | ¥29,629.50 |
15,000 | ¥4.78393 | ¥71,758.95 |