IS31FL3195-QFLS2-TR | ||
---|---|---|
DigiKey Part Number | 2521-IS31FL3195-QFLS2-TR-ND - Tape & Reel (TR) 2521-IS31FL3195-QFLS2-CT-ND - Cut Tape (CT) 2521-IS31FL3195-QFLS2-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS31FL3195-QFLS2-TR | |
Description | IC LED DRVR RGLTR NO 80MA 16QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) No Dimming 80mA 16-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 80mA | |
Frequency | 900kHz ~ 1MHz | |
Dimming | No | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07800 | ¥80.78 |
25 | ¥7.67080 | ¥191.77 |
100 | ¥6.30070 | ¥630.07 |
250 | ¥5.88972 | ¥1,472.43 |
500 | ¥5.20506 | ¥2,602.53 |
1,000 | ¥4.82299 | ¥4,822.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.82299 | ¥12,057.48 |