NCV571MN09TBG | |
---|---|
DigiKey Part Number | 488-NCV571MN09TBGTR-ND - Tape & Reel (TR) 488-NCV571MN09TBGCT-ND - Cut Tape (CT) 488-NCV571MN09TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV571MN09TBG |
Description | IC REG LINEAR 0.9V 150MA 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV571MN09TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.23280 | ¥105.82 |
100 | ¥3.14500 | ¥314.50 |
250 | ¥2.66148 | ¥665.37 |
500 | ¥2.54046 | ¥1,270.23 |
1,000 | ¥1.87510 | ¥1,875.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75409 | ¥5,262.27 |
6,000 | ¥1.63313 | ¥9,798.78 |
15,000 | ¥1.54844 | ¥23,226.60 |
30,000 | ¥1.51215 | ¥45,364.50 |