SIT1602BI-23-33N-8.192000 | ||
---|---|---|
DigiKey Part Number | 1473-SIT1602BI-23-33N-8.192000-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BI-23-33N-8.192000 | |
Description | MEMS OSC XO 8.1920MHZ H/LV-CMOS | |
Customer Reference | ||
Detailed Description | 8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8.192 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.25300 | ¥92.53 |
50 | ¥8.64920 | ¥432.46 |
100 | ¥7.64350 | ¥764.35 |
500 | ¥7.24120 | ¥3,620.60 |
1,000 | ¥6.03433 | ¥6,034.33 |
2,500 | ¥5.83318 | ¥14,582.95 |
5,000 | ¥5.63204 | ¥28,160.20 |
10,000 | ¥5.43089 | ¥54,308.90 |