THVD1510DGKR | ||
---|---|---|
DigiKey Part Number | 296-THVD1510DGKRTR-ND - Tape & Reel (TR) 296-THVD1510DGKRCT-ND - Cut Tape (CT) 296-THVD1510DGKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THVD1510DGKR | |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | THVD1510DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.32300 | ¥183.23 |
25 | ¥17.28880 | ¥432.22 |
100 | ¥14.72920 | ¥1,472.92 |
250 | ¥13.83044 | ¥3,457.61 |
500 | ¥12.10156 | ¥6,050.78 |
1,000 | ¥10.02698 | ¥10,026.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.33544 | ¥23,338.60 |
5,000 | ¥8.98970 | ¥44,948.50 |