EMMC16G-TB29-70H01 | ||
---|---|---|
DigiKey Part Number | 5297-EMMC16G-TB29-70H01-ND | |
Manufacturer | ||
Manufacturer Product Number | EMMC16G-TB29-70H01 | |
Description | EMMC 5.1 (HS400) 153B 16GB | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 16Gbit eMMC 153-FBGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Interface | eMMC | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) |