TPS2113ADRBR | ||
---|---|---|
DigiKey Part Number | 296-46373-2-ND - Tape & Reel (TR) 296-46373-1-ND - Cut Tape (CT) 296-46373-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2113ADRBR | |
Description | IC OR CTRLR SRC SELECT 8SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2113ADRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 1 ms | |
Delay Time - OFF | 5 ms | |
Current - Output (Max) | 1.25A | |
Current - Supply | 55 µA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.02000 | ¥16.02 |
10 | ¥14.35700 | ¥143.57 |
25 | ¥13.54760 | ¥338.69 |
100 | ¥11.54360 | ¥1,154.36 |
250 | ¥10.83872 | ¥2,709.68 |
500 | ¥9.48394 | ¥4,741.97 |
1,000 | ¥7.85806 | ¥7,858.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.31613 | ¥21,948.39 |
6,000 | ¥7.04516 | ¥42,270.96 |