
THS7372IPWR | |
|---|---|
DigiKey Part Number | 296-THS7372IPWRTR-ND - Tape & Reel (TR) 296-THS7372IPWRCT-ND - Cut Tape (CT) 296-THS7372IPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS7372IPWR |
Description | IC AMP FILTER 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Filter 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7372IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Filter | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | - | |
Current - Supply | 24.5 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.6V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.67300 | ¥66.73 |
| 25 | ¥6.03320 | ¥150.83 |
| 100 | ¥5.32800 | ¥532.80 |
| 250 | ¥4.99144 | ¥1,247.86 |
| 500 | ¥4.78818 | ¥2,394.09 |
| 1,000 | ¥4.62097 | ¥4,620.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.48337 | ¥8,966.74 |
| 4,000 | ¥4.37010 | ¥17,480.40 |
| 6,000 | ¥4.31339 | ¥25,880.34 |
| 10,000 | ¥4.25056 | ¥42,505.60 |
| 14,000 | ¥4.21382 | ¥58,993.48 |


