
TPD7S019-15DBQR | |
|---|---|
DigiKey Part Number | 296-27595-2-ND - Tape & Reel (TR) 296-27595-1-ND - Cut Tape (CT) 296-27595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD7S019-15DBQR |
Description | TVS DEVICE MIXED 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 7 Circuit Surface Mount 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPD7S019-15DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 7 | |
Applications | DVI-I, VGA Ports | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.10000 | ¥21.00 |
| 100 | ¥1.64560 | ¥164.56 |
| 500 | ¥1.47196 | ¥735.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.24042 | ¥3,101.05 |
| 5,000 | ¥1.22585 | ¥6,129.25 |
| 7,500 | ¥1.18259 | ¥8,869.43 |
| 12,500 | ¥1.15772 | ¥14,471.50 |









