
THS3491IDDAT | |
|---|---|
DigiKey Part Number | 296-49085-2-ND - Tape & Reel (TR) 296-49085-1-ND - Cut Tape (CT) 296-49085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3491IDDAT |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3491IDDAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8000V/µs | |
Gain Bandwidth Product | 900 MHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 16.8mA | |
Current - Output / Channel | 620 mA | |
Voltage - Supply Span (Min) | 14 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.54000 | ¥134.54 |
| 10 | ¥106.64300 | ¥1,066.43 |
| 25 | ¥99.67680 | ¥2,491.92 |
| 100 | ¥92.02330 | ¥9,202.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥88.37468 | ¥22,093.67 |
| 500 | ¥86.17566 | ¥43,087.83 |
| 750 | ¥85.07428 | ¥63,805.71 |





