
THS3491IDDAR | |
|---|---|
DigiKey Part Number | 296-THS3491IDDARTR-ND - Tape & Reel (TR) 296-THS3491IDDARCT-ND - Cut Tape (CT) 296-THS3491IDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3491IDDAR |
Description | IC OPAMP CFA 1 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3491IDDAR Models |
Category | Current - Supply 16.8mA |
Mfr | Current - Output / Channel 620 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 14 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8000V/µs | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 900 MHz | Supplier Device Package 8-SO PowerPad |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.02000 | ¥128.02 |
| 10 | ¥101.19700 | ¥1,011.97 |
| 25 | ¥94.50320 | ¥2,362.58 |
| 100 | ¥87.31610 | ¥8,731.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥77.95698 | ¥194,892.45 |










