
THS3491IRGTT | |
|---|---|
DigiKey Part Number | 296-52755-2-ND - Tape & Reel (TR) 296-52755-1-ND - Cut Tape (CT) 296-52755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS3491IRGTT |
Description | IC OPAMP CFA 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS3491IRGTT Models |
Category | Current - Supply 16.8mA |
Mfr | Current - Output / Channel 620 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 14 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 8000V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 900 MHz | Supplier Device Package 16-VQFN (3x3) |
Current - Input Bias 4 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.52000 | ¥138.52 |
| 10 | ¥109.85000 | ¥1,098.50 |
| 25 | ¥102.67360 | ¥2,566.84 |
| 100 | ¥95.26540 | ¥9,526.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥91.03180 | ¥22,757.95 |
| 500 | ¥88.76650 | ¥44,383.25 |
| 750 | ¥87.63275 | ¥65,724.56 |



