SRC4192IDB | ||
---|---|---|
DigiKey Part Number | 296-15234-5-ND | |
Manufacturer | ||
Manufacturer Product Number | SRC4192IDB | |
Description | IC SAMPLE RATE CONVERTER 28SSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SRC4192IDB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.55000 | ¥114.55 |
10 | ¥105.30600 | ¥1,053.06 |
50 | ¥100.94180 | ¥5,047.09 |
100 | ¥88.93800 | ¥8,893.80 |
250 | ¥84.57280 | ¥21,143.20 |
500 | ¥79.11636 | ¥39,558.18 |
1,000 | ¥72.56883 | ¥72,568.83 |