AD1895AYRSZRL | ||
---|---|---|
DigiKey Part Number | AD1895AYRSZRLTR-ND - Tape & Reel (TR) AD1895AYRSZRLCT-ND - Cut Tape (CT) AD1895AYRSZRLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD1895AYRSZRL | |
Description | IC SAMPLE RATE CONVERTER 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD1895AYRSZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 6kHz ~ 215kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |
10 | ¥90.57400 | ¥905.74 |
25 | ¥86.81880 | ¥2,170.47 |
100 | ¥76.49550 | ¥7,649.55 |
250 | ¥72.74072 | ¥18,185.18 |
500 | ¥68.04794 | ¥34,023.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥62.41633 | ¥93,624.50 |