AD1896AYRSZ | ||
---|---|---|
DigiKey Part Number | 505-AD1896AYRSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD1896AYRSZ | |
Description | IC SAMPLE RATE CONVERTER 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD1896AYRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 6kHz ~ 215kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.30000 | ¥245.30 |
10 | ¥226.25000 | ¥2,262.50 |
47 | ¥216.08404 | ¥10,155.95 |
141 | ¥193.20376 | ¥27,241.73 |
282 | ¥184.30624 | ¥51,974.36 |