AD1895AYRSZ | ||
---|---|---|
DigiKey Part Number | AD1895AYRSZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD1895AYRSZ | |
Description | IC SAMPLE RATE CONVERTER 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD1895AYRSZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 6kHz ~ 215kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.51000 | ¥98.51 |
10 | ¥90.57400 | ¥905.74 |
47 | ¥86.82000 | ¥4,080.54 |
141 | ¥76.49539 | ¥10,785.85 |
282 | ¥72.74092 | ¥20,512.94 |
517 | ¥68.04787 | ¥35,180.75 |
1,034 | ¥62.41629 | ¥64,538.44 |