ADR06ARZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADR06ARZ-REEL7TR-ND - Tape & Reel (TR) ADR06ARZ-REEL7CT-ND - Cut Tape (CT) ADR06ARZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADR06ARZ-REEL7 | |
Description | IC VREF SERIES 0.2% 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADR06ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 5V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.83600 | ¥268.36 |
25 | ¥25.37000 | ¥634.25 |
100 | ¥21.98870 | ¥2,198.87 |
250 | ¥20.86128 | ¥5,215.32 |
500 | ¥18.71878 | ¥9,359.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.78690 | ¥15,786.90 |
2,000 | ¥14.99758 | ¥29,995.16 |
5,000 | ¥14.43374 | ¥72,168.70 |