
SN74AUP1G04DCKR | |
|---|---|
DigiKey Part Number | 296-19072-2-ND - Tape & Reel (TR) 296-19072-1-ND - Cut Tape (CT) 296-19072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DCKR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04SE-7 | Diodes Incorporated | 0 | 74AUP1G04SE-7DICT-ND | ¥1.65000 | Direct |
| NC7SPU04P5X | onsemi | 3,463 | NC7SPU04P5XCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.10900 | ¥21.09 |
| 25 | ¥1.87560 | ¥46.89 |
| 100 | ¥1.61840 | ¥161.84 |
| 250 | ¥1.49588 | ¥373.97 |
| 500 | ¥1.42228 | ¥711.14 |
| 1,000 | ¥1.36165 | ¥1,361.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.28667 | ¥3,860.01 |
| 6,000 | ¥1.25001 | ¥7,500.06 |
| 9,000 | ¥1.23163 | ¥11,084.67 |
| 15,000 | ¥1.21129 | ¥18,169.35 |
| 21,000 | ¥1.19940 | ¥25,187.40 |
| 30,000 | ¥1.18795 | ¥35,638.50 |





