5179031-4 | ||
---|---|---|
DigiKey Part Number | 5179031-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5179031-4 | |
Description | CONN PLUG 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5179031-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 8mm, 12mm, 16mm, 20mm | |
Height Above Board | 0.299" (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.96000 | ¥79.96 |
10 | ¥69.68100 | ¥696.81 |
25 | ¥67.84200 | ¥1,696.05 |
50 | ¥66.00980 | ¥3,300.49 |
100 | ¥61.97560 | ¥6,197.56 |
250 | ¥61.60920 | ¥15,402.30 |
500 | ¥57.94190 | ¥28,970.95 |
1,000 | ¥51.70756 | ¥51,707.56 |