5-5179180-4 | ||
---|---|---|
DigiKey Part Number | A99231TR-ND - Tape & Reel (TR) A99231CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5-5179180-4 | |
Description | CONN RCPT 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-5179180-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥27.12400 | ¥271.24 |
25 | ¥26.98240 | ¥674.56 |
50 | ¥26.70660 | ¥1,335.33 |
100 | ¥24.07720 | ¥2,407.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥70.59958 | ¥28,239.83 |
800 | ¥68.00090 | ¥54,400.72 |
1,200 | ¥60.63773 | ¥72,765.28 |